
The Molex 500825-2670 is a right angle surface mount cradle connector with 26 contacts. It has a terminal pitch of 0.5mm and can operate at temperatures between -20°C and 65°C. The connector is rated for a maximum current of 0.5A per contact and a maximum voltage of 30VDC or 30VAC. It is designed for surface mount applications and features a solder termination method.
Sign in to ask questions about the Molex 500825-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 500825-2670 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Product Weight (g) | 0.705269 |
| Type | Cradle Connector |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | CradleCon™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500825-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.