
This HDR micro SD card connector features a surface mount design with 8 contacts and a maximum current rating of 0.5A per contact. It has a maximum voltage rating of 100VAC and operates within a temperature range of -25 to 85°C. The connector measures 14mm in length, 15.2mm in depth, and 1.88mm in height, with a product weight of 0.447g. It is designed for surface mount applications and features a right-angle body orientation.
Molex 500873-0801 technical specifications.
| Terminal Pitch (mm) | 1.1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 1.88 |
| Product Weight (g) | 0.447 |
| Type | Micro SD Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500873-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.