
Surface mount right-angle PCB receptacle with 8 contacts in a single row, featuring a 1.1mm pitch. This connector offers a 500mA current rating and a 100V AC voltage rating. Constructed with a black polymer insulator and stainless steel, copper, or copper alloy contacts with gold plating, it operates within a temperature range of -25°C to 85°C. Designed for surface mounting with solder termination, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Contact Material | Stainless Steel, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.2mm |
| Gender | Female |
| Lead Pitch | 1.1mm |
| Length | 14mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100.1kV |
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 500873 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
