This Molex connector features gold contact plating and is compliant with RoHS and Reach SVHC regulations. It is designed for surface mount applications with a 1.1mm pitch and is available on tape and reel packaging. The connector has 8 positions and is part of the 500873 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 500873 |
| RoHS | Compliant |