
24-position, 2-row vertical surface mount receptacle with 0.4mm pitch. Features bronze contacts with gold plating, rated for 50V AC and 300mA current. Operating temperature range of -25°C to 85°C. Black housing, 7.9mm length, 4.2mm depth, and 1.8mm mated stacking height. Supplied on tape and reel in a 1500-piece package quantity. RoHS compliant with solder termination.
Sign in to ask questions about the Molex 5009130242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5009130242 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 7.9mm |
| Mated Stacking Heights | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack™ 500913 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009130242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.