
0.4mm pitch board-to-board connector assembly featuring 100 circuits and 2 rows. This female connector offers a 1.8mm mated stacking height and a 4.2mm depth. Constructed with bronze contacts and gold plating, it supports a 50V AC voltage rating and a 300mA current rating. Designed for surface mount termination with solder, it operates within a -25°C to 85°C temperature range and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5009131002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 23.1mm |
| Mated Stacking Heights | 1.8mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500913 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009131002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.