Right-angle, surface-mount SD card socket featuring 9 contacts in a single row. Designed for solder termination, this component offers a maximum current rating of 0.5A per contact and a voltage rating of 100VAC. Operating within a temperature range of -25°C to 90°C, it provides reliable connectivity for SD and microSD memory cards.
Molex 5009980900 technical specifications.
| Type | SD Card |
| Gender | SKT |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Tradename | SD Card |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.