
40-position, single-row right-angle wire-to-board receptacle with a 0.4mm pitch. Features copper alloy and bronze contacts with gold plating, rated for 200mA and 30V AC. Surface mount termination with solder connection, housed in a black, low halogen, UL94 V-0 rated plastic. Packaged in tape and reel for automated assembly.
Molex 501044-4010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501044 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
No datasheet is available for this part.