
30-contact, 2-row female receptacle with a 1mm pitch and straight orientation. Features a crimp termination, latching mechanism, and a white insulator. Rated for 1A current and 50V voltage, with a temperature range of -40°C to 85°C. Constructed with bronze contacts and a low halogen housing, this RoHS compliant component offers a free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501189-3010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.105inch |
| Series | 501189 |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 501189-3010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
