
50-contact, 2-row male header connector featuring a 1mm pitch and straight, surface mount terminal. This vertical board-to-board connector utilizes gold-plated bronze male pin contacts, offering a 1A current rating and 50V voltage rating. Designed for a -40°C to 85°C operating temperature range, it measures 27.3mm in length and 7.27mm in depth, with a 0.105-inch row spacing. Packaged on tape and reel, this RoHS compliant component is suitable for lead-free soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5011905027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.27mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 27.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.105inch |
| Series | Pico-Clasp™ 501190 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5011905027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
