
Low halogen, lead-free male signal terminal for crimp termination of 26-28 AWG wire. Features bronze contact material with tin plating, rated for 1A and 125V DC. This straight, unshielded, non-insulated assembly tool component offers a compact 7.15mm length, 1.69mm height, and 1.37mm depth.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 1.37mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.69mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |