
The Molex 50125 series rectangular connector is designed for signal applications. It features male contacts made of bronze with a tin plating. The connector has a current rating of 1A and a voltage rating of 125V. It is available in a tape and reel packaging with 1000 pieces per reel. The contacts are crimp terminated and suitable for use with wire gauges ranging from 26AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50125-8000 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 50125 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50125-8000 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.