
10-position, 1mm pitch, straight orientation, female receptacle wire housing for cable mounting. Features a white, low halogen, lead-free housing with a 1A current rating and 50V voltage rating. Constructed with bronze female socket contacts, operating between -40°C and 85°C. This bulk-packaged connector is RoHS compliant.
Sign in to ask questions about the Molex 501330-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501330-1000 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501330 |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 4.76mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 501330-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
