
13-position, 1mm pitch, straight orientation, female receptacle wire housing for cable mounting. Features low halogen, lead-free construction with a 1A current rating and 50V voltage rating. Operates within a -40°C to 85°C temperature range. Bronze contacts ensure reliable termination via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501330-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501330-1300 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp 501330 |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501330-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
