
Two-part board connector, male header, straight orientation, surface mount. Features 2 contacts with tin-plated bronze material and square pin shape. Rated for 1A current and 50V AC/DC voltage. Operates between -40°C and 85°C, with UL94 V-0 flammability. Housing and insulation are natural colored nylon.
Molex 501331-0207 technical specifications.
| Package/Case | 0207 |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501331 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
