
This Molex shrouded header features 15 contacts with a 1mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and can withstand a maximum voltage rating of 50VDC or 50VAC. The header is designed for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Molex 501331-1547 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501331-1547 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17 |
| Product Height (mm) | 5.41 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501331-1547 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.