
Surface mount male pin header with 7 positions and 1 row, featuring a 1mm pitch. This connector offers a 1A current rating and 50V AC voltage rating, with tin-plated bronze contacts. Designed for vertical orientation, it operates within a temperature range of -40°C to 85°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5013310707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0707 |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | Pico-Clasp™ 501331 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5013310707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.