
Vertical male pin header for board-to-board applications. Features 13 positions and 13 circuits with a 0.039-inch pitch. Constructed with bronze contacts with tin plating, rated for 1A current and 50V AC/DC. Surface mount termination with a natural colored housing, operating between -40°C and 85°C.
Sign in to ask questions about the Molex 5013311307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5013311307 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | Pico-Clasp™ 501331 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5013311307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.