The Molex 501461-0801 is an 8-contact FPC connector with a 0.5mm terminal pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.3A per contact. The connector is rated for 50VDC and 50VAC. It is designed for use in applications where a right-angle body orientation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501461-0801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Height (mm) | 0.8 |
| Product Weight (g) | 0.025 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | BackFlip™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501461-0801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.