Right-angle, surface-mount card edge connector featuring 4 contacts in a single row with a 0.5mm pitch. This component utilizes bronze/copper alloy contacts with gold plating, offering a 300mA current rating and 50V voltage rating. Designed for a -40°C to 85°C operating temperature range, it boasts a UL94 HB flammability rating and low halogen content. The white nylon, glass, polyamide actuator and black housing contribute to its robust construction, suitable for 20 mating cycles. Packaged on tape and reel, this connector is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Molex 5014610491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5014610491 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide, PA46 |
| Contact Location | Bottom |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 HB |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BackFlip™ 501461 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5014610491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.