
Female, non-insulated signal terminal for cable mounting, featuring a straight, unshielded orientation. Constructed from bronze with tin plating, this component supports a maximum current rating of 4A and a voltage rating of 125V. It is designed for crimp termination of wire gauges from 22AWG to 20AWG. This terminal is low halogen, RoHS compliant, and Reach SVHC compliant.
Sign in to ask questions about the Molex 50148-8100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50148-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.7mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.6mm |
| Insulation | Non-Insulated |
| Length | 9.3mm |
| Material | Bronze |
| Max Current Rating | 4A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mizu-P25™ Waterproof, Splash Proof 50148 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50148-8100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.