
30-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features straight, surface mount termination with solder contacts made of stainless steel, copper alloy, and bronze, plated with gold. Operates within a temperature range of -25°C to 85°C, with a current rating of 300mA and a voltage rating of 50V AC/DC. Housing is black, metal package, with a mated stacking height of 1.3mm and a depth of 3.4mm. Compliant with RoHS, ELV, and Reach SVHC standards, and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501527-0330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Black |
| Contact Material | Stainless Steel, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 9.1mm |
| Mated Stacking Heights | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501527 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501527-0330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.