
The SlimStack 501527 connector is a 40-position, 2-row, female, surface mount rectangular connector with a current rating of 300mA and a voltage rating of 50V AC. It features a pitch of 0.016inch and is available in packaging quantities of 1500 units per reel. The connector is RoHS compliant and has a low halogen content. It is suitable for use in general applications and is available from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501527-0410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack 501527 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501527-0410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
