
Conn Board to Board RCP 90 POS 0.4mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |