The 501527-3410 is a 34-contact RCP board-to-board connector from Molex. It features a terminal pitch of 0.4mm and a termination method of solder. The connector has a maximum operating temperature range of -25°C to 85°C and is designed for surface mount applications. It is rated for a maximum voltage of 50VDC or 50VAC and a maximum current of 0.3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 34 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | SlimStack™ |
| Height | 1.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |