
Vertical, surface mount stacking connector with a 0.4mm pitch, featuring 12 positions and 2 rows. Constructed with bronze contacts plated in gold, it offers a current rating of 300mA and a maximum AC voltage rating of 50V, with a DC rating of 5.05kV. The black housing has a depth of 3.4mm and a length of 5.5mm, supporting a mated stacking height of 0.9mm. Operating within a temperature range of -25°C to 85°C, this low halogen component is UL94 V-0 flammability rated and REACH SVHC compliant.
Molex 5015911211 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 5.5mm |
| Mated Stacking Heights | 0.9mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 501591 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015911211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
