
40-position, 2-row vertical receptacle connector with a 0.4mm pitch, designed for surface mount applications. Features bronze contacts with gold plating and a black housing, rated for 50V AC/DC and 300mA current. Offers a mated stacking height of 0.9mm and operates within a temperature range of -25°C to 85°C. This low halogen, RoHS, and REACH SVHC compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Molex 5015914011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5015914011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Unplated |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11.1mm |
| Mated Stacking Heights | 0.9mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 501591 |
| Stack Height | 0.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015914011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.