
Vertical 0.4mm pitch board-to-board receptacle connector with 70 positions and 2 rows. Features bronze contacts with gold and unplated plating, rated for 300mA current and 50V AC/DC voltage. Surface mount termination with a 0.9mm mated stacking height, operating temperature range of -25°C to 85°C, and UL94 V-0 flammability rating. Housing is black, low halogen, and the component is ELV compliant. Packaged in tape and reel.
Sign in to ask questions about the Molex 5015917011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5015917011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Unplated |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 17.1mm |
| Mated Stacking Heights | 0.9mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack™ 501591 |
| Stack Height | 0.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015917011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.