
20-position, 2-row board-to-board header with a 0.4mm pitch. Features gold-plated bronze contacts and a black housing. Designed for surface mount (SMD) termination with a solder connection. Offers a mated stacking height of 0.9mm and a current rating of 300mA. Operates within a temperature range of -25°C to 85°C with a maximum voltage rating of 50V AC/DC. Packaged on tape and reel for automated assembly.
Molex 501594-2011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| Housing Color | Black |
| Length | 7.1mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack 501594 |
| Stack Height | 0.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501594-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
