
0.4mm pitch board-to-board connector assembly featuring 12 circuits and 12 contacts. This vertical, surface-mount plug offers a 0.9mm mated stacking height with gold-plated bronze contacts. Rated for 300mA current and 50V AC / 5.05kV DC voltage, it operates between -25°C and 85°C. The black housing and solder termination are supplied in tape and reel packaging.
Molex 5015941211 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 4.45mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 501594 |
| Stack Height | 0.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015941211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.