
Rectangular wire housing with 16 positions and 2 rows, featuring a 4mm pitch. This straight, cable mount housing accepts female power contacts and has a maximum current rating of 8A. Constructed with PBT dielectric material, it operates within a temperature range of -40°C to 85°C. The housing is blue, low halogen, and supplied in a tray package.
Molex 501598-1604 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Type | Power |
| Current Rating | 300mA |
| Dielectric Material | PBT |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 48.3mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 70 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Tray |
| Pitch | 4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501598 |
| RoHS | Compliant |
Download the complete datasheet for Molex 501598-1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.