
This surface mount connector features 39 contacts with a 0.6mm pitch and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 5.05kV and is available in cut tape packaging. The connector is designed for right-angle orientation and is solder terminated.
Molex 501616-3985-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501616-3985-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
