11-circuit, single-row female header receptacle for board-to-board applications. Features a right-angle orientation with surface mount termination and a 0.3mm pitch. Constructed from copper alloy with gold plating for contacts and nylon, glass, polyamide for the actuator. Operates within a temperature range of -25°C to 85°C with a 50V voltage rating and 200mA current rating. UL94 V-0 flammability rating and RoHS compliant.
Molex 501628-1191 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 5.4mm |
| Material | Copper Alloy |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 501628 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
