
0.6mm pitch, right-angle FPC connector with 27 positions and 27 contacts. Features bottom contact location, gold-plated copper alloy contacts, and a 200mA current rating. Operates within a -25°C to 85°C temperature range and supports 50V voltage. Actuator constructed from Nylon, Glass, and Polyamide, with UL94 V-0 flammability rating. Termination is solder, and it is supplied in tape and reel packaging.
Molex 5016282791 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 10.2mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Series | Easy-On™ 501628 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5016282791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
