30-position, 2-row straight cable mount wire housing with a 2mm pitch. Features female socket contacts and a natural colored, low halogen housing. Rated for 22-28 AWG wire, operating between -25°C and 85°C. This free-hanging connector is RoHS and Reach SVHC compliant.
Molex 501646-3000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 11.05mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid 501646 |
| Termination | Crimp |
| Weight | 0.030336oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 501646-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
