36-position, 2-row straight cable mount wire housing featuring a 2mm pitch and female socket contacts. This natural colored, low halogen component offers a straight orientation and is designed for crimp termination. Operating within a temperature range of -25°C to 85°C, it supports wire gauges from 22AWG to 28AWG and is Reach SVHC compliant.
Molex 501646-3600 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 11.05mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid 501646 |
| Termination | Crimp |
| Weight | 0.035627oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 501646-3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
