This 2-row cable mount housing features 38 crimp termination contacts and a straight body orientation. It has a terminal pitch of 2mm and is designed for use in temperatures ranging from -25 to 85°C. The housing measures 40mm in length, 8.3mm in depth, and 11.05mm in height. It is rated for a maximum voltage of 250V and a maximum current of 2A per contact.
Molex 501646-3808 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 11.05 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 38 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501646-3808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.