Female wire terminal for signal applications, featuring a copper alloy contact with tin plating. This component supports a 2A current rating and 250V voltage rating, designed for crimp termination onto wire gauges from 26AWG to 22AWG. It is low halogen, RoHS compliant, and presented in a tape and reel package for efficient production.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 2A |
| Depth | 2.47mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.08mm |
| Length | 9mm |
| Material | Copper Alloy |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | iGrid 501647 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |