
Headers & Wire Housings IGRID TERM 22-26G F Cut Strip of 100
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 2A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 501647 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
