Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 501647-1000 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 501647 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 501647-1000 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
