Molex 5017843009 technical specifications.
| Body Material | Polyester, PET |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501784 |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 5017843009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.