
Straight jacket cover for automotive applications, offering protection within a -40 °C to 105 °C operating temperature range. This polyester component features a black finish and a straight body orientation. Weighing 0.1621 grams, it serves as a reliable accessory for sealed and unsealed rectangular connector systems.
Sign in to ask questions about the Molex 5017845009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5017845009 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 0.1621 |
| Type | Jacket Cover |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5017845009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.