
30-position, 0.5mm pitch FFC connector with vertical surface-mount termination. Features copper alloy contacts with gold plating, rated for 50V and 500mA, with a 20-mating cycle lifespan. Operating temperature range is -40°C to 85°C. UL94 V-0 flammability rating and low halogen content. Packaged in tape and reel.
Molex 5017863092 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Material | Copper Alloy |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501786 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 5017863092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
