This coaxial cable assembly features a 40-conductor design with a current rating of 200mA and a voltage rating of 30V. The assembly is constructed with a thermoplastic jacket and 42AWG coaxial wire. It is available in a tape and reel packaging format with 50 units per package. The operating temperature range is from -30°C to 75°C.
Molex 501800-4030 technical specifications.
| Contact Location | Side |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Jacket Material | Thermoplastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | 501800 |
| Termination | IDT |
| Voltage Rating | 30V |
| Weight | 0.077376oz |
| Wire/Cable Gauge | 42AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 501800-4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.