Molex 501800-4031 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501800 |
| Termination | IDT |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 501800-4031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.