Molex 501800-4032 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Jacket Material | Thermoplastic |
| Number of Circuits | 40 |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.4mm |
| Series | 501800 |
| Termination | IDT |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 42AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 501800-4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.