Molex 501800-5030 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Gender | Male |
| Number of Circuits | 50 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Yes |
| Series | 501800 |
| Termination | IDT |
| Wire/Cable Gauge | 42AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 501800-5030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.