
The 501864-3091 is a 30-contact right-angle surface mount FFC connector from Molex. It has a terminal pitch of 0.5mm and is designed for surface mount applications. The connector has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 50V. It can handle a maximum current of 0.5A per contact and features a termination method of solder. The connector is part of the Easy-On series from Molex.
Sign in to ask questions about the Molex 501864-3091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 501864-3091 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 4.85 |
| Product Weight (g) | 0.741 |
| Type | FFC Connector |
| Contact Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501864-3091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.