
30-position, 0.5mm pitch right-angle surface-mount FFC connector receptacle. Features copper alloy contacts with gold plating, rated for 500mA current and 50V voltage. Operates within a -40°C to 85°C temperature range and offers UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Molex 5018643092 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501864 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5018643092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
