
Right angle board connector featuring 10 male pin contacts arranged in 2 rows with a 2mm pitch. This through-hole mounted plug offers a 2A current rating and a voltage rating of 250V AC. Constructed with brass contacts plated in tin, it operates within a temperature range of -25°C to 85°C and includes a locking mechanism. The natural colored housing and insulator ensure RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 14.5mm |
| Housing Color | Natural |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501876 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Weight | 0.045627oz |
| RoHS | Compliant |
